+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09734962804

Connector: DIN 41612; socket; female; PIN: 96; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09734962804
TME Symbol:
09734962804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Engineering PN
DIN-Signal R096FR-3,0C1-1-clip CTI 400
Maximum current
2A
Gross weight15.1 g
Certificates
EAN code5713140104419
See other products in this category: Other connectors Harting HARTING,
*
09734962804
0 in TME stock
Net price for quantities from 20 pcs - 7.11 USDGross price for quantities from 20 pcs - 7.11 USD
Net price for quantities from 60 pcs - 6.68 USDGross price for quantities from 60 pcs - 6.68 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
Net price for quantities from 260 pcs - 6.13 USDGross price for quantities from 260 pcs - 6.13 USD
No. of pieces (Multiplicity: 20)