+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 0.8A | |
Rated voltage | 450V DC/500V AC | |
Fuse characteristics | time-lag | |
Fuse size | 6x22.5mm | |
Manufacturer series | 977 | |
Breaking capacity | 100A | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 30min, 2.75In: min 250ms, 2.75In: max 80s, 4In: min 50ms, 4In: max 5s, 10In: min 5ms, 10In: max 150ms | |
Contact material | copper | |
Energy I2t | 0.8A2s | |
Resistance | 417mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CE UL |