+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09930008223

Sleeve; PIN: 1; for battery storage systems; Han® S,Han® S 120


Manufacturer: HARTING

Manufacturer part number:
09930008223
TME Symbol:
09930008223

Specification

Manufacturer
HARTING
Type of connector accessories
sleeve
Number of pins
1
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Application - series/manufacturer
Han® S, Han® S 120
Engineering PN
Han® S 120 rubber sleeve 10.5 – 12.5 mm
Gross weight5.28 g
Certificates
EAN code5713140191655
See other products in this category: DC power connectors HARTING,
*
09930008223
16 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.