+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 0.12kA | |
Rated voltage | 1.5kV | |
Number of pins | 1 | |
Mechanical mounting | for cable | |
Connectors application | for battery storage systems | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Application - series/manufacturer | Han® S, Han® S 120 | |
Connector variant | w/o contacts | |
Mechanical durability | 500 cycles | |
Body colour | black |