+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000001

Tool: for crimping; terminals; 0.14÷2.5mm2


Manufacturer: HARTING

Manufacturer part number:
09990000001
TME Symbol:
09990000001

Specification

Manufacturer
HARTING
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.14...2.5mm2
Application - series/manufacturer
Han® C, Han D®, Han E®, Han-Yellock
Gross weight666.9 g
See other products in this category: Crimping Tools for Terminals HARTING,
*
09990000001
0 in TME stock
Net price for quantities from 1 pcs - 1 343.30 USDGross price for quantities from 1 pcs - 1 343.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.