+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000059

Tool: mounting tool; contacts,terminals; L: 120mm; Han® D; Ø: 3mm


Manufacturer: HARTING

Manufacturer part number:
09990000059
TME Symbol:
09990000059

Specification

Manufacturer
HARTING
Type of tool
mounting tool
Length
120mm
Application - series/manufacturer
Han® D
Diameter
3mm
Crimp tool application
  • contacts
  • terminals
Gross weight19.49 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000059
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.46 USDGross price for quantities from 1 pcs - 17.46 USD
Net price for quantities from 3 pcs - 16.07 USDGross price for quantities from 3 pcs - 16.07 USD
Packaging method by the manufacturer:Bag = 20 pcs