+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000169

Crimping tool: dedicated; 0.09÷0.56mm2; contacts; HAN D-Sub


Manufacturer: HARTING

Manufacturer part number:
09990000169
TME Symbol:
09990000169

Specification

Manufacturer
HARTING
Crimping tool type
dedicated
Wire cross-section
0.09...0.56mm2
Application
contacts
Application - series/manufacturer
HAN D-Sub
Gross weight1.38 kg
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000169
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 132.51 USDGross price for quantities from 1 pcs - 2 132.51 USD
Net price for quantities from 3 pcs - 1 926.13 USDGross price for quantities from 3 pcs - 1 926.13 USD