+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000327

Tool: for removal; Closing: 5kV,Han® HV Double


Manufacturer: HARTING

Manufacturer part number:
09990000327
TME Symbol:
09990000327

Specification

Manufacturer
HARTING
Type of tool
for removal
Closing system
5kV, Han® HV Double
Gross weight34.5 g
See other products in this category: Assembly/Disassembly Tools HARTING,
*
09990000327
0 in TME stock
Net price for quantities from 1 pcs - 123.76 USDGross price for quantities from 1 pcs - 123.76 USD
Net price for quantities from 3 pcs - 111.78 USDGross price for quantities from 3 pcs - 111.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.