+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000379

Calibration indicator; Dia: 1÷2mm; 0.14÷4mm2


Manufacturer: HARTING

Manufacturer part number:
09990000379
TME Symbol:
09990000379

Specification

Manufacturer
HARTING
Type of tool
calibration indicator
Diameter
1...2mm
Tools application
crimping tool HARTING
Wire cross-section
0.14...4mm2
Application - series/manufacturer
Han® C, Han® D, Han E®, Han-Yellock
Gross weight25.2 g
See other products in this category: Inspection Tools - Others HARTING,
*
09990000379
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order