+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000381

Tool: for removal; terminals; Han® C; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09990000381
TME Symbol:
09990000381

Specification

Manufacturer
HARTING
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Han® C
Wire cross-section
10mm2
Gross weight36.8 g
Certificates
See other products in this category: Assembly/Disassembly Tools HARTING,
*
09990000381
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.88 USDGross price for quantities from 1 pcs - 57.88 USD
Net price for quantities from 3 pcs - 53.66 USDGross price for quantities from 3 pcs - 53.66 USD