+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000836

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: HARTING

Manufacturer part number:
09990000836
TME Symbol:
09990000836

Specification

Manufacturer
HARTING
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 2.5x0.4mm, 3x0.5mm, 3.5x0.6mm, 4.5x1mm
Conform to the norm
VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight150 g
See other products in this category: Screwdrivers Sets HARTING,
*
09990000836
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 107.12 USDGross price for quantities from 1 set - 107.12 USD
Net price for quantities from 3 set - 96.76 USDGross price for quantities from 3 set - 96.76 USD