+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000851

Tool: for crimping; without crimping dies,hydraulic; 60kN


Manufacturer: HARTING

Manufacturer part number:
09990000851
TME Symbol:
09990000851

Specification

Manufacturer
HARTING
Type of tool
for crimping
Version
hydraulic, without crimping dies
Force
60kN
Gross weight6.82 kg
See other products in this category: Crimping Tools - Others HARTING,
*
09990000851
0 in TME stock
Net price for quantities from 1 pcs - 5 009.57 USDGross price for quantities from 1 pcs - 5 009.57 USD
Net price for quantities from 3 pcs - 4 524.78 USDGross price for quantities from 3 pcs - 4 524.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.