+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000852

Crimping jaws; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09990000852
TME Symbol:
09990000852

Specification

Manufacturer
HARTING
Type of crimping tool accessories
crimping jaws
Related items
09990000851
Wire cross-section
0.1cm2
Gross weight150.6 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000852
0 in TME stock
Net price for quantities from 1 set - 308.34 USDGross price for quantities from 1 set - 308.34 USD
Net price for quantities from 3 set - 278.50 USDGross price for quantities from 3 set - 278.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.