+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000861

Tool: for crimping; without crimping dies,hydraulic; 120kN


Manufacturer: HARTING

Manufacturer part number:
09990000861
TME Symbol:
09990000861

Specification

Manufacturer
HARTING
Type of tool
for crimping
Version
hydraulic, without crimping dies
Force
120kN
Gross weight10.3 kg
See other products in this category: Crimping Tools - Others HARTING,
*
09990000861
0 in TME stock
Net price for quantities from 1 pcs - 8 188.14 USDGross price for quantities from 1 pcs - 8 188.14 USD
Net price for quantities from 3 pcs - 7 395.75 USDGross price for quantities from 3 pcs - 7 395.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.