+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000868

Crimping jaws; 95mm2


Manufacturer: HARTING

Manufacturer part number:
09990000868
TME Symbol:
09990000868

Specification

Manufacturer
HARTING
Type of crimping tool accessories
crimping jaws
Related items
09990000861
Wire cross-section
95mm2
Gross weight227 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000868
0 in TME stock
Net price for quantities from 1 set - 488.80 USDGross price for quantities from 1 set - 488.80 USD
Net price for quantities from 3 set - 441.49 USDGross price for quantities from 3 set - 441.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.