+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000890

Tool: for crimping; 28AWG÷14AWG; for signal contacts crimping

Manufacturer: HARTING

Manufacturer part number:
09990000890
TME Symbol:
09990000890

Specification

Manufacturer
HARTING
Type of tool
for crimping
Wire size
28AWG...14AWG
Application
for signal contacts crimping
Application - series/manufacturer
M23
Gross weight488.6 g
Certificates
EAN code5713140278028
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000890
0 in TME stock
Net price for quantities from 1 pcs - 1 402.43 USDGross price for quantities from 1 pcs - 1 402.43 USD
No. of pieces (Multiplicity: 1)