+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09990000907

Tool: hole saw for hydraulic punches; Closing: 03 A,Han® A


Manufacturer: HARTING

Manufacturer part number:
09990000907
TME Symbol:
09990000907

Specification

Manufacturer
HARTING
Type of tool
hole saw for hydraulic punches
Closing system
03 A, Han® A
Gross weight794 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000907
0 in TME stock
Net price for quantities from 1 pcs - 882.26 USDGross price for quantities from 1 pcs - 882.26 USD
Net price for quantities from 3 pcs - 796.87 USDGross price for quantities from 3 pcs - 796.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.