+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 15µH | |
Operating current | 4.6A | |
Resistance | 20mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø12.5x10.8mm | |
Terminal pitch | 7mm | |
Leads | radial | |
Core material | ferrite | |
Diameter | 12.5mm | |
Height | 10.8mm |