+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09HCP-331K-50

Inductor: wire; THT; 330uH; 1.3A; R: 332mΩ; ±10%; Ø12.5x10.8mm

Manufacturer: FASTRON

Manufacturer part number:
09HCP-331K-50
TME Symbol:
09HCP-331K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
1.3A
Resistance
332mΩ
Tolerance
±10%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight5.04 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-331K-50
0 in TME stock
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
No. of pieces (Multiplicity: 200)
Hardly available product