+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09HCP-470M-50

Inductor: wire; THT; 47uH; 3.1A; R: 54mΩ; ±20%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HCP-470M-50
TME Symbol:
09HCP-470M-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
47µH
Operating current
3.1A
Resistance
54mΩ
Tolerance
±20%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight4.58 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-470M-50
0 in TME stock
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product