+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09HVP-102K-50

Inductor: wire; THT; 1mH; 720mA; R: 1.06Ω; ±10%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HVP-102K-50
TME Symbol:
09HVP-102K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.72A
Resistance
1.06Ω
Tolerance
±10%
Body dimensions
Ø12.5x10.8mm
Test frequency
0.1MHz
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight5.08 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HVP-102K-50
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product
Packaging method by the manufacturerTray = 100 pcs