+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09HVP-121K-50

Inductor: wire; THT; 120uH; 1.92A; R: 135mΩ; ±10%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HVP-121K-50
TME Symbol:
09HVP-121K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
1.92A
Resistance
0.135Ω
Tolerance
±10%
Body dimensions
Ø12.5x10.8mm
Test frequency
0.1MHz
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight4.93 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HVP-121K-50
21 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts