+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ALGBK600-EA

Fuse: fuse; ceramic; 600A; 1kVDC; quick blow


Manufacturer: BEL FUSE

Manufacturer part number:
0ALGBK600-EA
TME Symbol:
0ALGBK600-EA

Specification

Manufacturer
BEL FUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
600A
Rated voltage
1kV DC
Fuse characteristics
quick blow
Fuses application
automotive applications
Gross weight844.6 g
Certificates
See other products in this category: Other Fuses BEL FUSE,
*
0ALGBK600-EA
10 in TME stock
Net price for quantities from 1 pcs - 195.00 USDGross price for quantities from 1 pcs - 195.00 USD
Net price for quantities from 5 pcs - 185.00 USDGross price for quantities from 5 pcs - 185.00 USD
Net price for quantities from 10 pcs - 180.00 USDGross price for quantities from 10 pcs - 180.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcs