+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0BLN005.T

Fuse: fuse; ceramic,cylindrical,industrial; 5A; 250VAC; 10.3x38mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0BLN005.T
TME Symbol:
0BLN005.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Breaking capacity
10kA
Gross weight1 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
*
0BLN005.T
0 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.82 USDGross price for quantities from 10 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs