+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0BLS.400T

Fuse: fuse; ceramic,cylindrical,industrial; 400mA; 600VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
0BLS.400T
TME Symbol:
0BLS.400T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.4A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
10x35mm
Breaking capacity
100kA
Gross weight4.28 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
*
0BLS.400T
0 in TME stock
Net price for quantities from 1 pcs - 15.51 USDGross price for quantities from 1 pcs - 15.51 USD
Net price for quantities from 5 pcs - 14.65 USDGross price for quantities from 5 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs