+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHA0001XPGLO

Fuse holder; 19mm; 30A; cables; Leads: leads x2; UL94V-0; 32V; 12AWG


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHA0001XPGLO
TME Symbol:
0FHA0001XPGLO

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
cables
Leads
leads x2
Flammability rating
UL94V-0
Rated voltage
32V
Wire size
12AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHA0001XPGLO
0 in TME stock
Net price for quantities from 5 pcs - 8.25 USDGross price for quantities from 5 pcs - 8.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.