+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHA0200Z

Fuse holder; 10A; Leads: cables; 32VDC; ATO

Manufacturer: LITTELFUSE

Manufacturer part number:
0FHA0200Z
TME Symbol:
0FHA0200Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
10A
Leads
cables
Rated voltage
32V DC
Fuse accessories application
automotive fuses
Application - series/manufacturer
ATO
Gross weight8.79 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHA0200Z
90 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 20 pcs - 5.24 USDGross price for quantities from 20 pcs - 5.24 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs