+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHM0001SXJ

Fuse holder; 10.9mm; 20A; cables; Leads: leads x2; 58V; IP67; 14AWG


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHM0001SXJ
TME Symbol:
0FHM0001SXJ

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
20A
Mounting
cables
Leads
leads x2
Rated voltage
58V
IP rating
IP67
Wire size
14AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHM0001SXJ
0 in TME stock
Net price for quantities from 300 pcs - 3.50 USDGross price for quantities from 300 pcs - 3.50 USD
Net price for quantities from 600 pcs - 3.23 USDGross price for quantities from 600 pcs - 3.23 USD
Net price for quantities from 1200 pcs - 2.99 USDGross price for quantities from 1200 pcs - 2.99 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.