+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHM0003UXJK

Fuse holder; 10.9mm; cables; Leads: leads x2; 32V; IP67


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHM0003UXJK
TME Symbol:
0FHM0003UXJK

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Mounting
cables
Leads
leads x2
Rated voltage
32V
IP rating
IP67
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHM0003UXJK
0 in TME stock
Net price for quantities from 1000 pcs - 4.37 USDGross price for quantities from 1000 pcs - 4.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.