+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHZ0002Z

Fuse holder; 600A; on panel; Leads: solder lugs M10; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHZ0002Z
TME Symbol:
0FHZ0002Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
600A
Mounting
on panel
Leads
solder lugs M10
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...105°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHZ0002Z
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order