+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHZ0006Z

Fuse holder; 600A; on panel; Leads: solder lugs M8; 32V; -40÷105°C


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHZ0006Z
TME Symbol:
0FHZ0006Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
600A
Mounting
on panel
Leads
solder lugs M8
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...105°C
Gross weight587.4 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHZ0006Z
16 in TME stock
Net price for quantities from 1 pcs - 66.94 USDGross price for quantities from 1 pcs - 66.94 USD
Net price for quantities from 5 pcs - 54.39 USDGross price for quantities from 5 pcs - 54.39 USD
Net price for quantities from 10 pcs - 49.13 USDGross price for quantities from 10 pcs - 49.13 USD
Net price for quantities from 20 pcs - 46.27 USDGross price for quantities from 20 pcs - 46.27 USD
Net price for quantities from 50 pcs - 44.33 USDGross price for quantities from 50 pcs - 44.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.