+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0FHZ0008Z

Fuse holder; 600A; on panel; Leads: solder lugs M6; 80V; -40÷105°C


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHZ0008Z
TME Symbol:
0FHZ0008Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
600A
Mounting
on panel
Leads
solder lugs M6
Rated voltage
80V
Fuse accessories application
automotive fuses
Operating temperature
-40...105°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHZ0008Z
0 in TME stock
Net price for quantities from 20 pcs - 44.71 USDGross price for quantities from 20 pcs - 44.71 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.