+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0GBC016.H

Fuse: fuse; automotive; holders; 16A; 32VAC; 32VDC; medium time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
0GBC016.H
TME Symbol:
0GBC016.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
16A
Rated voltage
32V AC/32V DC
Fuse characteristics
medium time-lag
Fuse size
6x25mm
Manufacturer series
GBC
Colour
red
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0GBC016.H
0 in TME stock
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.