+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | holders | |
Current rating | 25A | |
Rated voltage | 32V AC/32V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 6x25mm | |
Manufacturer series | GBC | |
Colour | blue |