+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JLS150

Fuse: fuse; industrial; 150A; 600VAC; quick blow; JLS

Manufacturer: LITTELFUSE

Manufacturer part number:
JLS150
TME Symbol:
0JLS150.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.15kA
Rated voltage
600V AC
Fuse characteristics
quick blow
Manufacturer series
JLS
Breaking capacity
200kA
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
JLS150
0 in TME stock
Net price for quantities from 1 pcs - 295.38 USDGross price for quantities from 1 pcs - 295.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.