+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 250A | |
Rated voltage | 600V AC | |
Fuse characteristics | quick blow | |
Manufacturer series | JLS | |
Breaking capacity | 200kA |