+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0JTD350.X

Fuse: fuse; industrial; 350A; 600VAC; 500VDC; time-lag; JTD

Manufacturer: LITTELFUSE

Manufacturer part number:
0JTD350.X
TME Symbol:
0JTD350.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.35kA
Rated voltage
500V DC/600V AC
Fuse characteristics
time-lag
Manufacturer series
JTD
Breaking capacity
20kA / 500V DC, 200kA / 600V AC
Gross weight810.7 g
Certificates
See other products in this category: Other Fuses LITTELFUSE
*
0JTD350.X
Product withdrawn from the offer
Use the specification table below to search for similar products