+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0RQB-C5U54LG

Converter: DC/DC; 162W; Uout: 54VDC; Iout: 3A; Quarter Brick; THT

NEW

Manufacturer: BEL

Manufacturer part number:
0RQB-C5U54LG
TME Symbol:
0RQB-C5U54LG

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
162W
Output voltage
54V DC
Output current
3A
Case
Quarter Brick
Mounting
THT
Body dimensions
58.42x36.83x14.99mm
Efficiency
89%
Operating temperature
-40...90°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV
Number of outputs
1
Additional functions
remote ON/OFF control
Supply voltage
  • 18...75V
Gross weight72 g
See other products in this category: DC/DC Converters BEL,
*
0RQB-C5U54LG
0 in TME stock
Net price for quantities from 1 pcs - 133.13 USDGross price for quantities from 1 pcs - 133.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.