+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0TLS060.TXLB

Fuse: fuse; cylindrical,industrial,semiconductor; 60A; 170VAC

Manufacturer: LITTELFUSE

Manufacturer part number:
0TLS060.TXLB
TME Symbol:
0TLS060.TXLB

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial, semiconductor
Current rating
60A
Rated voltage
170V AC
Fuse size
22.28x14.3mm
Manufacturer series
TLS
Breaking capacity
100kA / 170V DC
Operating temperature
-55...125°C
Gross weight12.66 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0TLS060.TXLB
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs