+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 5A | |
Maximum current | 100A | |
Switched current | 10A | |
Max. voltage | 16V DC | |
Manufacturer series | 0ZCF | |
Power | 1.5W | |
Min. resistance | 50mΩ | |
Max resistance | 25mΩ | |
Case - inch | 2920 | |
Case - mm | 7450 | |
Fuses application | automotive applications | |
Operating temperature | -40...85°C |