+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZCH0200FF2E

Fuse: PTC polymer; SMD; 2A; Imax: 100A; 0ZCH; 1210


Manufacturer: BEL FUSE

Manufacturer part number:
0ZCH0200FF2E
TME Symbol:
0ZCH0200FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2A
Maximum current
100A
Switched current
4A
Max. voltage
6V
Manufacturer series
0ZCH
Power
0.8W
Min. resistance
15mΩ
Max resistance
70mΩ
Case - inch
1210
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCH0200FF2E
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order