+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZCK0050FF2E

Fuse: PTC polymer; SMD; 0.5A; Imax: 100A; 0ZCK; 0805


Manufacturer: BEL FUSE

Manufacturer part number:
0ZCK0050FF2E
TME Symbol:
0ZCK0050FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
100A
Switched current
1A
Max. voltage
6V
Manufacturer series
0ZCK
Power
0.5W
Min. resistance
0.15Ω
Max resistance
0.85Ω
Case - inch
0805
Operating temperature
-40...85°C
Gross weight0.018 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCK0050FF2E
2551 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs