+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZRC0040FF2E

Fuse: PTC polymer; THT; 400mA; Imax: 40A; 0ZRC

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRC0040FF2E
TME Symbol:
0ZRC0040FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.4A
Maximum current
40A
Switched current
800mA
Max. voltage
90V DC
Manufacturer series
0ZRC
Min. resistance
550mΩ
Max resistance
1.29Ω
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRC0040FF2E
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.