+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZRM0010FF2C

Fuse: PTC polymer; 100mA; Imax: 2A; THT; 0ZRM

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRM0010FF2C
TME Symbol:
0ZRM0010FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
0.1A
Maximum current
2A
Switched current
200mA
Max. voltage
120V DC
Mounting
THT
Manufacturer series
0ZRM
Power
840mW
Min. resistance
3mΩ
Max resistance
7.5Ω
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRM0010FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.