+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZRM0100FF2B

Fuse: PTC polymer; THT; 1A; Imax: 10A; 0ZRM

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRM0100FF2B
TME Symbol:
0ZRM0100FF2B

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1A
Maximum current
10A
Switched current
2A
Max. voltage
120V DC
Manufacturer series
0ZRM
Min. resistance
0.18Ω
Max resistance
470mΩ
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRM0100FF2B
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.