+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZRN0700FF1A

Fuse: PTC polymer; THT; 7A; Imax: 100A; 0ZRN

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRN0700FF1A
TME Symbol:
0ZRN0700FF1A

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
7A
Maximum current
100A
Switched current
13A
Max. voltage
16V DC
Manufacturer series
0ZRN
Power
4W
Min. resistance
10mΩ
Max resistance
25mΩ
Fuses application
automotive applications
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRN0700FF1A
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.