+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 2A | |
Maximum current | 100A | |
Switched current | 4A | |
Max. voltage | 32V DC | |
Manufacturer series | 0ZRS | |
Power | 2.2W | |
Min. resistance | 65mΩ | |
Max resistance | 0.25Ω | |
Fuses application | automotive applications | |
Operating temperature | -40...125°C |