+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0ZSA0175FF1E

Fuse: PTC polymer; 1.75A; Imax: 100A; 0ZSA

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZSA0175FF1E
TME Symbol:
0ZSA0175FF1E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
1.75A
Maximum current
100A
Switched current
3.8A
Max. voltage
15V DC
Manufacturer series
0ZSA
Power
1.5W
Min. resistance
50mΩ
Max resistance
0.12Ω
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZSA0175FF1E
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.