+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.2A | |
Maximum current | 10A | |
Switched current | 0.5A | |
Max. voltage | 30V DC | |
Manufacturer series | 0ZTH | |
Power | 0.9W | |
Min. resistance | 800mΩ | |
Max resistance | 5Ω | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Fuses application | automotive applications | |
Operating temperature | -40...125°C |