+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.1A | |
Maximum current | 40A | |
Switched current | 0.6A | |
Max. voltage | 16V DC | |
Manufacturer series | 0ZTK | |
Power | 1W | |
Min. resistance | 1Ω | |
Max resistance | 12Ω | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Fuses application | automotive applications | |
Operating temperature | -40...125°C |